
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 60 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 175W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 8.500" L (28.60mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.10000 | €36.10 |
| 10 | €26.14000 | €261.40 |
| 25 | €23.45200 | €586.30 |
| 50 | €21.77000 | €1,088.50 |
| 100 | €20.34160 | €2,034.16 |
| 250 | €18.77832 | €4,694.58 |
| Unit Price without VAT: | €36.10000 |
|---|---|
| Unit Price with VAT: | €43.32000 |














