180 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV12DR180ET

DigiKey Part Number
273-KDV12DR180ETTR-ND - Tape & Reel (TR)
273-KDV12DR180ETCT-ND - Cut Tape (CT)
273-KDV12DR180ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12DR180ET
Description
RES 0.18 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12DR180ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.15400€1.54
25€0.12960€3.24
50€0.11460€5.73
100€0.10170€10.17
250€0.08772€21.93
500€0.07892€39.46
1.000€0.07143€71.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05811€290.55
10.000€0.05375€537.50
15.000€0.05151€772.65
25.000€0.04898€1,224.50
35.000€0.04747€1,661.45
50.000€0.04599€2,299.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800