500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206Z5006JET

DigiKey Part Number
273-HVC1206Z5006JETTR-ND - Tape & Reel (TR)
273-HVC1206Z5006JETCT-ND - Cut Tape (CT)
273-HVC1206Z5006JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206Z5006JET
Description
RES SMD 500M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206Z5006JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.25000€4.25
10€3.21200€32.12
25€2.97520€74.38
50€2.83800€141.90
100€2.72880€272.88
250€2.61800€654.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.55372€1,276.86
1.000€2.50248€2,502.48
1.500€2.47749€3,716.24
2.500€2.45041€6,126.03
3.500€2.43487€8,522.05
Manufacturers Standard Package
Unit Price without VAT:€4.25000
Unit Price with VAT:€5.10000