1 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603N1007KET

DigiKey Part Number
273-HVC0603N1007KETTR-ND - Tape & Reel (TR)
273-HVC0603N1007KETCT-ND - Cut Tape (CT)
273-HVC0603N1007KETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603N1007KET
Description
RES SMD 1G OHM 10% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0603N1007KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±1000ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.51000€5.51
10€4.27900€42.79
25€3.99760€99.94
50€3.83400€191.70
100€3.70400€370.40
250€3.60196€900.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.49514€1,747.57
1.000€3.43405€3,434.05
1.500€3.40423€5,106.35
2.500€3.37191€8,429.77
Manufacturers Standard Package
Unit Price without VAT:€5.51000
Unit Price with VAT:€6.61200