
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| 10 | €4.12500 | €41.25 |
| 40 | €3.38775 | €135.51 |
| 80 | €3.09950 | €247.96 |
| 120 | €2.95133 | €354.16 |
| 280 | €2.68389 | €751.49 |
| 520 | €2.51962 | €1,310.20 |
| 1.000 | €2.37021 | €2,370.21 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.23600 |

