
HS100E6 100R F M193 | |
|---|---|
DigiKey Part Number | 273-HS100E6100RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS100E6 100R F M193 |
Description | RES CHAS MNT 100 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.10000 | €15.10 |
| 16 | €9.98125 | €159.70 |
| 32 | €9.14156 | €292.53 |
| 64 | €8.42813 | €539.40 |
| 112 | €7.93116 | €888.29 |
| 256 | €7.30719 | €1,870.64 |
| 512 | €6.86998 | €3,517.43 |
| 1.008 | €6.50653 | €6,558.58 |
| Unit Price without VAT: | €15.10000 |
|---|---|
| Unit Price with VAT: | €18.12000 |

