
GW10J75K0E | |
|---|---|
DigiKey Part Number | GW10J75K0E-ND |
Manufacturer | |
Manufacturer Product Number | GW10J75K0E |
Description | RES CAP BLEEDER 75K OHM 5% 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 22mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 75 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Capacitor, 22mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.38000 | €9.38 |
| 10 | €6.50900 | €65.09 |
| 25 | €5.73160 | €143.29 |
| 50 | €5.24540 | €262.27 |
| 100 | €4.83220 | €483.22 |
| 250 | €4.37972 | €1,094.93 |
| 500 | €4.09672 | €2,048.36 |
| 1.000 | €3.85643 | €3,856.43 |
| Unit Price without VAT: | €9.38000 |
|---|---|
| Unit Price with VAT: | €11.25600 |

