
FCSL76R001JER | |
|---|---|
DigiKey Part Number | 273-FCSL76R001JERTR-ND - Tape & Reel (TR) 273-FCSL76R001JERCT-ND - Cut Tape (CT) 273-FCSL76R001JERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R001JER |
Description | RES 0.001 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R001JER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.15100 | €11.51 |
| 25 | €0.99160 | €24.79 |
| 50 | €0.89180 | €44.59 |
| 100 | €0.80720 | €80.72 |
| 250 | €0.71424 | €178.56 |
| 500 | €0.65608 | €328.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60669 | €606.69 |
| 2.000 | €0.56474 | €1,129.48 |
| 3.000 | €0.54319 | €1,629.57 |
| 5.000 | €0.51881 | €2,594.05 |
| 7.000 | €0.50429 | €3,530.03 |
| 10.000 | €0.49010 | €4,901.00 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

