
FCSL32R050FER | |
|---|---|
DigiKey Part Number | 273-FCSL32R050FERTR-ND - Tape & Reel (TR) 273-FCSL32R050FERCT-ND - Cut Tape (CT) 273-FCSL32R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R050FER |
Description | RES 0.05 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.23360 | €5.84 |
| 50 | €0.20760 | €10.38 |
| 100 | €0.18530 | €18.53 |
| 250 | €0.16084 | €40.21 |
| 500 | €0.14552 | €72.76 |
| 1.000 | €0.13252 | €132.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10935 | €546.75 |
| 10.000 | €0.10178 | €1,017.80 |
| 15.000 | €0.09789 | €1,468.35 |
| 25.000 | €0.09349 | €2,337.25 |
| 35.000 | €0.09087 | €3,180.45 |
| 50.000 | €0.08831 | €4,415.50 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

