30 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL32R030FER

DigiKey Part Number
273-FCSL32R030FERTR-ND - Tape & Reel (TR)
273-FCSL32R030FERCT-ND - Cut Tape (CT)
273-FCSL32R030FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL32R030FER
Description
RES 0.03 OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL32R030FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.33100€3.31
25€0.28160€7.04
50€0.25060€12.53
100€0.22400€22.40
250€0.19496€48.74
500€0.17672€88.36
1.000€0.16123€161.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.13366€668.30
10.000€0.12465€1,246.50
15.000€0.12002€1,800.30
25.000€0.11479€2,869.75
35.000€0.11167€3,908.45
50.000€0.10862€5,431.00
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400