
FCSL32R025FER | |
|---|---|
DigiKey Part Number | 273-FCSL32R025FERTR-ND - Tape & Reel (TR) 273-FCSL32R025FERCT-ND - Cut Tape (CT) 273-FCSL32R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R025FER |
Description | RES 0.025 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33100 | €3.31 |
| 25 | €0.28160 | €7.04 |
| 50 | €0.25060 | €12.53 |
| 100 | €0.22400 | €22.40 |
| 250 | €0.19496 | €48.74 |
| 500 | €0.17672 | €88.36 |
| 1.000 | €0.16123 | €161.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13366 | €668.30 |
| 10.000 | €0.12465 | €1,246.50 |
| 15.000 | €0.12002 | €1,800.30 |
| 25.000 | €0.11479 | €2,869.75 |
| 35.000 | €0.11167 | €3,908.45 |
| 50.000 | €0.10862 | €5,431.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

