
FCSL32R003GER | |
|---|---|
DigiKey Part Number | 273-FCSL32R003GERTR-ND - Tape & Reel (TR) 273-FCSL32R003GERCT-ND - Cut Tape (CT) 273-FCSL32R003GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R003GER |
Description | RES 0.003 OHM 2% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±2% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R003GER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.35400 | €3.54 |
| 25 | €0.30120 | €7.53 |
| 50 | €0.26820 | €13.41 |
| 100 | €0.24000 | €24.00 |
| 250 | €0.20904 | €52.26 |
| 500 | €0.18964 | €94.82 |
| 1.000 | €0.17318 | €173.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14385 | €719.25 |
| 10.000 | €0.13426 | €1,342.60 |
| 15.000 | €0.12934 | €1,940.10 |
| 25.000 | €0.12377 | €3,094.25 |
| 35.000 | €0.12045 | €4,215.75 |
| 50.000 | €0.11721 | €5,860.50 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

