200 Ohms 12 W Slide Adjustable Power Resistor Brackets (not included) 0.313" OD, 0.188" ID (7.95mm x 4.78mm) 1.748" (44.40mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K200E

DigiKey Part Number
D12K200E-ND
Manufacturer
Manufacturer Product Number
D12K200E
Description
ADJ PWR RES 200 OHM 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms 12 W Slide Adjustable Power Resistor Brackets (not included) 0.313" OD, 0.188" ID (7.95mm x 4.78mm) 1.748" (44.40mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Resistance
200 Ohms
Power (Watts)
12 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.313" OD, 0.188" ID (7.95mm x 4.78mm)
Length
1.748" (44.40mm)
Mounting Type
Brackets (not included)
Termination
-
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25€17.22640€430.66
Unit Price without VAT:€17.22640
Unit Price with VAT:€20.67168