Heat Sink TO-264 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C264-058-2AE

DigiKey Part Number
C264-058-2AE-ND
Manufacturer
Manufacturer Product Number
C264-058-2AE
Description
HEATSINK AND CLIPS FOR 2 TO-264
Customer Reference
Detailed Description
Heat Sink TO-264 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
2 Clips and PC Pin
Shape
Rectangular, Fins
Length
2.283" (58.00mm)
Width
1.500" (38.10mm)
Diameter
-
Fin Height
0.710" (18.03mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.