25 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG400C 25R J

DigiKey Part Number
ARG400C25RJ-ND
Manufacturer
Manufacturer Product Number
ARG400C 25R J
Description
RES CHAS MNT 25 OHM 5% 500W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
0°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
10.236" L x 1.437" W (260.00mm x 36.50mm)
Resistance
25 Ohms
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
500W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€70.69000€70.69
10€52.35600€523.56
25€47.40960€1,185.24
50€44.31580€2,215.79
100€41.68840€4,168.84
Manufacturers Standard Package
Unit Price without VAT:€70.69000
Unit Price with VAT:€84.82800