Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 6.102" L x 1.437" W (155.00mm x 36.50mm) |
Resistance 7.5 Ohms | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 300W | Package / Case Rectangular, Wire Leads |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.07000 | €57.07 |
| 10 | €41.97000 | €419.70 |
| 25 | €37.89240 | €947.31 |
| 50 | €35.34240 | €1,767.12 |
| 100 | €33.17690 | €3,317.69 |
| 250 | €30.80716 | €7,701.79 |
| Unit Price without VAT: | €57.07000 |
|---|---|
| Unit Price with VAT: | €68.48400 |