
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 3.543" L x 1.437" W (90.00mm x 36.50mm) |
Resistance 2 Ohms | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular, Wire Leads |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.41000 | €50.41 |
| 12 | €36.12167 | €433.46 |
| 27 | €32.99556 | €890.88 |
| 51 | €30.92941 | €1,577.40 |
| 102 | €29.00343 | €2,958.35 |
| 252 | €26.92016 | €6,783.88 |
| Unit Price without VAT: | €50.41000 |
|---|---|
| Unit Price with VAT: | €60.49200 |

