Similar

Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 200°C |
Series | Features Pulse Withstanding |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 10 Ohms | Size / Dimension 4.331" L x 3.110" W (110.00mm x 79.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.728" (18.50mm) |
Power (Watts) 200W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRS200-10RJ8 | Riedon products by Bourns | 50 | 696-1886-ND | €38.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €39.19400 | €391.94 |
| Unit Price without VAT: | €39.19400 |
|---|---|
| Unit Price with VAT: | €47.03280 |


