810F2K5E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13
Unit Price: €15.51000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 205
Unit Price: €3.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €18.50480
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 90
Unit Price: €4.75000
Datasheet
2.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F2K5E

DigiKey Part Number
810F2K5E-ND
Manufacturer
Manufacturer Product Number
810F2K5E
Description
10W 2K5 OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.783" L x 0.827" W (19.90mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€5.14860€1,029.72
Manufacturers Standard Package
Unit Price without VAT:€5.14860
Unit Price with VAT:€6.17832