810F10KE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 198
Unit Price: €7.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €13.42840
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 435
Unit Price: €4.75000
Datasheet
10 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F10KE

DigiKey Part Number
2485-810F10KE-ND
Manufacturer
Manufacturer Product Number
810F10KE
Description
RES CHAS MNT 10K OHM 1% 10W
Customer Reference
Detailed Description
10 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F10KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.