10 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J10RE

DigiKey Part Number
45J10RE-ND
Manufacturer
Manufacturer Product Number
45J10RE
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45J10RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.70000€2.70
10€1.81200€18.12
25€1.57000€39.25
50€1.41840€70.92
100€1.28950€128.95
250€1.14820€287.05
500€1.05982€529.91
1.000€0.98476€984.76
5.000€0.85123€4,256.15
Manufacturers Standard Package
Unit Price without VAT:€2.70000
Unit Price with VAT:€3.24000