2 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F2K0E

DigiKey Part Number
43F2K0E-ND
Manufacturer
Manufacturer Product Number
43F2K0E
Description
RES 2K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F2K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.82000€2.82
10€1.89500€18.95
25€1.64280€41.07
50€1.48460€74.23
100€1.35010€135.01
250€1.20276€300.69
500€1.11056€555.28
1.000€1.03226€1,032.26
5.000€0.89297€4,464.85
Manufacturers Standard Package
Unit Price without VAT:€2.82000
Unit Price with VAT:€3.38400