
41F400E | |
|---|---|
DigiKey Part Number | 41F400E-ND |
Manufacturer | |
Manufacturer Product Number | 41F400E |
Description | RES 400 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F400E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.34900 | €23.49 |
| 25 | €2.04160 | €51.04 |
| 50 | €1.84900 | €92.45 |
| 100 | €1.68510 | €168.51 |
| 250 | €1.50576 | €376.44 |
| 500 | €1.39350 | €696.75 |
| 1.000 | €1.29815 | €1,298.15 |
| 5.000 | €1.12856 | €5,642.80 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.18800 |

