30 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F30RE

DigiKey Part Number
41F30RE-ND
Manufacturer
Manufacturer Product Number
41F30RE
Description
RES 30 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F30RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.57000€3.57
10€2.40700€24.07
25€2.09280€52.32
50€1.89580€94.79
100€1.72830€172.83
250€1.54476€386.19
500€1.42998€714.99
1.000€1.33247€1,332.47
5.000€1.15904€5,795.20
Manufacturers Standard Package
Unit Price without VAT:€3.57000
Unit Price with VAT:€4.28400

Other Suppliers on DigiKey

30In Stock
Ships from Ohmite