
W21LAC-P08PFG0-620S | |
|---|---|
DigiKey Part Number | 1907-W21LAC-P08PFG0-620S-ND |
Manufacturer | |
Manufacturer Product Number | W21LAC-P08PFG0-620S |
Description | ODU MINI-SNAP PLUG, R/A, SZ 1, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 8 | Voltage Rating 300V |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.55000 | €58.55 |
| Unit Price without VAT: | €58.55000 |
|---|---|
| Unit Price with VAT: | €70.26000 |

