

S21MC7-P05MJG0-527S | |
|---|---|
DigiKey Part Number | S21MC7-P05MJG0-527S-ND |
Manufacturer | |
Manufacturer Product Number | S21MC7-P05MJG0-527S |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MC7-P05MJG0-527S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21M07-P05MJG0-397S | ODU | 4 | 1907-1590-ND | €16.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.95000 | €16.95 |
| 10 | €14.40600 | €144.06 |
| 25 | €13.50320 | €337.58 |
| 50 | €12.85880 | €642.94 |
| 100 | €12.24540 | €1,224.54 |
| 250 | €11.47936 | €2,869.84 |
| 500 | €10.93216 | €5,466.08 |
| Unit Price without VAT: | €16.95000 |
|---|---|
| Unit Price with VAT: | €20.34000 |

