

S21L0C-P02MPH0-420S | |
|---|---|
DigiKey Part Number | S21L0C-P02MPH0-420S-ND |
Manufacturer | |
Manufacturer Product Number | S21L0C-P02MPH0-420S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21L0C-P02MPH0-420S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.51000 | €40.51 |
| 10 | €34.43200 | €344.32 |
| 25 | €32.27720 | €806.93 |
| 50 | €30.73780 | €1,536.89 |
| 100 | €29.27190 | €2,927.19 |
| 250 | €27.44204 | €6,860.51 |
| Unit Price without VAT: | €40.51000 |
|---|---|
| Unit Price with VAT: | €48.61200 |

