

S20LAC-P04MFG0-560S | |
|---|---|
DigiKey Part Number | S20LAC-P04MFG0-560S-ND |
Manufacturer | |
Manufacturer Product Number | S20LAC-P04MFG0-560S |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20LAC-P04MFG0-560S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.197" ~ 0.220" (5.00mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.50000 | €36.50 |
| 10 | €31.02400 | €310.24 |
| 25 | €29.08240 | €727.06 |
| 50 | €27.69520 | €1,384.76 |
| 100 | €26.37450 | €2,637.45 |
| 250 | €24.72552 | €6,181.38 |
| Unit Price without VAT: | €36.50000 |
|---|---|
| Unit Price with VAT: | €43.80000 |

