

S20LAC-P02MJG0-520S | |
|---|---|
DigiKey Part Number | S20LAC-P02MJG0-520S-ND |
Manufacturer | |
Manufacturer Product Number | S20LAC-P02MJG0-520S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20LAC-P02MJG0-520S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.36000 | €33.36 |
| 10 | €28.35400 | €283.54 |
| 25 | €26.57880 | €664.47 |
| 50 | €25.31080 | €1,265.54 |
| 100 | €24.10380 | €2,410.38 |
| 250 | €22.59664 | €5,649.16 |
| Unit Price without VAT: | €33.36000 |
|---|---|
| Unit Price with VAT: | €40.03200 |

