

S11M07-P02MPH0-3970 | |
|---|---|
DigiKey Part Number | S11M07-P02MPH0-3970-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P02MPH0-3970 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P02MPH0-3970 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.24000 | €12.24 |
| 10 | €10.39900 | €103.99 |
| 25 | €9.74680 | €243.67 |
| 50 | €9.28160 | €464.08 |
| 100 | €8.83880 | €883.88 |
| 250 | €8.28576 | €2,071.44 |
| 500 | €7.89070 | €3,945.35 |
| 1.000 | €7.51459 | €7,514.59 |
| Unit Price without VAT: | €12.24000 |
|---|---|
| Unit Price with VAT: | €14.68800 |


