

K11MA7-P08LFD0-3970 | |
|---|---|
DigiKey Part Number | K11MA7-P08LFD0-3970-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P08LFD0-3970 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P08LFD0-3970 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.19000 | €27.19 |
| 10 | €23.10500 | €231.05 |
| 25 | €21.65880 | €541.47 |
| 50 | €20.62540 | €1,031.27 |
| 100 | €19.64160 | €1,964.16 |
| 250 | €18.41336 | €4,603.34 |
| Unit Price without VAT: | €27.19000 |
|---|---|
| Unit Price with VAT: | €32.62800 |

