Similar
Similar
Similar
Similar


K11M07-P09LCC0-3960 | |
|---|---|
DigiKey Part Number | K11M07-P09LCC0-3960-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P09LCC0-3960 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P09LCC0-3960 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.75A |
Number of Positions 9 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P09LCC0-3920 | ODU | 0 | K11M07-P09LCC0-3920-ND | €28.55000 | Similar |
| K11M07-P09LCC0-3930 | ODU | 0 | K11M07-P09LCC0-3930-ND | €28.55000 | Similar |
| K11M07-P09LCC0-3940 | ODU | 0 | K11M07-P09LCC0-3940-ND | €28.55000 | Similar |
| K21M07-P09LCC0-397S | ODU | 0 | 1907-1360-ND | €27.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.55000 | €28.55 |
| 10 | €24.26300 | €242.63 |
| 25 | €22.74440 | €568.61 |
| 50 | €21.65920 | €1,082.96 |
| 100 | €20.62630 | €2,062.63 |
| 250 | €19.33652 | €4,834.13 |
| Unit Price without VAT: | €28.55000 |
|---|---|
| Unit Price with VAT: | €34.26000 |





