2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU MINI-SNAP® Series K

K11KAC-P02LPH0-3500

DigiKey Part Number
K11KAC-P02LPH0-3500-ND
Manufacturer
Manufacturer Product Number
K11KAC-P02LPH0-3500
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
12A
Shell Size - Insert
1
Cable Opening
0.118" ~ 0.138" (3.00mm ~ 3.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull, Detent Lock
Contact Material
Brass
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€48.44000€48.44
Manufacturers Standard Package
Unit Price without VAT:€48.44000
Unit Price with VAT:€58.12800