
GCCWCM-P02WCE0-000L | |
|---|---|
DigiKey Part Number | 1907-GCCWCM-P02WCE0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GCCWCM-P02WCE0-000L |
Description | RECEPTACLE, FEMALE SOCKETS 2PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Features Board Guide |
Shell Size - Insert 0 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Cable Opening 0.126" ~ 0.197" (3.20mm ~ 5.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.70000 | €91.70 |
| Unit Price without VAT: | €91.70000 |
|---|---|
| Unit Price with VAT: | €110.04000 |


