
GC1WBM-P17UM00-000L | |
|---|---|
DigiKey Part Number | 1907-GC1WBM-P17UM00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC1WBM-P17UM00-000L |
Description | RECEPTACLE, FEMALE SOCKETS 17P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Ruthenium over Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black, Silver |
Number of Positions 17 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert 1 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.92000 | €154.92 |
| Unit Price without VAT: | €154.92000 |
|---|---|
| Unit Price with VAT: | €185.90400 |


