Similar


G81LAC-P04LJG0-0000 | |
|---|---|
DigiKey Part Number | G81LAC-P04LJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G81LAC-P04LJG0-0000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G80YAR-P04UF00-000L | ODU | 13 | 1907-1666-ND | €99.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.89000 | €57.89 |
| Unit Price without VAT: | €57.89000 |
|---|---|
| Unit Price with VAT: | €69.46800 |


