

G80L0C-P02LJG0-0000 | |
|---|---|
DigiKey Part Number | G80L0C-P02LJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G80L0C-P02LJG0-0000 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G80L0C-P02LJG0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.11000 | €51.11 |
| 10 | €43.44900 | €434.49 |
| 25 | €40.72960 | €1,018.24 |
| 50 | €38.78740 | €1,939.37 |
| 100 | €36.93820 | €3,693.82 |
| Unit Price without VAT: | €51.11000 |
|---|---|
| Unit Price with VAT: | €61.33200 |

