
G6CW0M-FK1WFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G6CW0M-FK1WFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G6CW0M-FK1WFG0-0000 |
Description | ODU AMC HD RECEPT, STY 6, SZ C, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G6CW0M-FK1WFG0-0000 Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 (Coax) | Shielding |
Shell Size - Insert 00 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Cable Opening 0.197" (5.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation 0 | Insert Material Polytetrafluoroethylene (PTFE) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.94000 | €104.94 |
| Unit Price without VAT: | €104.94000 |
|---|---|
| Unit Price with VAT: | €125.92800 |

