

G51M07-P10LCC0-0080 | |
|---|---|
DigiKey Part Number | G51M07-P10LCC0-0080-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P10LCC0-0080 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P10LCC0-0080 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2.75A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.24000 | €28.24 |
| 10 | €24.00600 | €240.06 |
| 25 | €22.50320 | €562.58 |
| 50 | €21.42980 | €1,071.49 |
| 100 | €20.40790 | €2,040.79 |
| 250 | €19.13176 | €4,782.94 |
| Unit Price without VAT: | €28.24000 |
|---|---|
| Unit Price with VAT: | €33.88800 |

