
UJA1061TW/3V3/C/T, | |
|---|---|
DigiKey Part Number | UJA1061TW/3V3/C/T,-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1061TW/3V3/C/T, |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Customer Reference | |
Detailed Description | Networking Interface 32-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 27V |
Manufacturer NXP USA Inc. | Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-HTSSOP |
Part Status Obsolete | Grade Automotive |
Applications Networking | Mounting Type Surface Mount |
Interface CAN, LIN | Base Product Number |

