


UDA1342TS/N1,512 | |
|---|---|
DigiKey Part Number | 568-1155-5-ND |
Manufacturer | |
Manufacturer Product Number | UDA1342TS/N1,512 |
Description | IC AUDIO CODEC MINIDISC 28-SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 100 / 100 |
Manufacturer NXP USA Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Number of ADCs / DACs 4 / 2 | Base Product Number |
Sigma Delta No |

