
UBX100AHN/00200Y | |
|---|---|
DigiKey Part Number | 568-UBX100AHN/00200YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBX100AHN/00200Y |
Description | SUB-GHZ RF TRANSCEIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 1GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 14dBm |
Mfr | Sensitivity -128dBm |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.75647 | €7,025.88 |
| Unit Price without VAT: | €1.75647 |
|---|---|
| Unit Price with VAT: | €2.10776 |

