
TWR-MPC5121 | |
|---|---|
DigiKey Part Number | TWR-MPC5121-ND |
Manufacturer | |
Manufacturer Product Number | TWR-MPC5121 |
Description | TOWER SYSTEM MPC5121E EVAL BRD |
Customer Reference | |
Detailed Description | MPC5121e Tower System - e300 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor e300 |
Mfr | Platform |
Packaging Box | Utilized IC / Part MPC5121e |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |

