Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJR1441ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1441ATK/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJR1441ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJR1441BTK/0Z | NXP USA Inc. | 0 | 568-TJR1441BTK/0ZTR-ND | €0.85756 | Parametric Equivalent |
| TJR1441DTK/0Z | NXP USA Inc. | 0 | 568-TJR1441DTK/0ZTR-ND | €0.85756 | Parametric Equivalent |
| TJR1442ATK/0Z | NXP USA Inc. | 4.118 | 568-TJR1442ATK/0ZCT-ND | €1.96000 | Parametric Equivalent |
| TJR1442ATK/S1Z | NXP USA Inc. | 0 | 568-TJR1442ATK/S1ZTR-ND | €1.09315 | Parametric Equivalent |
| TJR1442BTK/0Z | NXP USA Inc. | 0 | 568-TJR1442BTK/0ZTR-ND | €1.09315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.85756 | €5,145.36 |
| Unit Price without VAT: | €0.85756 |
|---|---|
| Unit Price with VAT: | €1.02907 |


