Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1448ATK/S1Z | |
|---|---|
DigiKey Part Number | 568-TJA1448ATK/S1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1448ATK/S1Z |
Description | IC TRANSCEIVER HALF 2/2 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1448ATK/0Z | NXP USA Inc. | 3.465 | 568-TJA1448ATK/0ZCT-ND | €2.05000 | Parametric Equivalent |
| TJA1448ATK/S3J | NXP USA Inc. | 0 | 568-TJA1448ATK/S3JTR-ND | €1.37730 | Parametric Equivalent |
| TJA1448BTK/0Z | NXP USA Inc. | 7.674 | 568-TJA1448BTK/0ZCT-ND | €2.41000 | Parametric Equivalent |
| TJA1448BTK/S1Z | NXP USA Inc. | 0 | 568-TJA1448BTK/S1ZTR-ND | €1.37730 | Parametric Equivalent |
| TJA1448CTK/0Z | NXP USA Inc. | 8.604 | 568-TJA1448CTK/0ZCT-ND | €2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.37730 | €8,263.80 |
| Unit Price without VAT: | €1.37730 |
|---|---|
| Unit Price with VAT: | €1.65276 |


