
TJA1054T/N1M,518 | |
|---|---|
DigiKey Part Number | TJA1054T/N1M518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1054T/N1M,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 14-SO |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |

