
TJA1054AT/S900,512 | |
|---|---|
DigiKey Part Number | TJA1054AT/S900,512-ND |
Manufacturer | |
Manufacturer Product Number | TJA1054AT/S900,512 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |

