Similar
Similar
Similar

TJA1050T/V,118 | |
|---|---|
DigiKey Part Number | TJA1050T/V,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1050T/V,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1050D | Texas Instruments | 5.025 | 296-19416-5-ND | €2.01000 | Similar |
| SN65HVD1050DR | Texas Instruments | 0 | 296-26335-1-ND | €1.55000 | Similar |
| SN65HVD1050QDRQ1 | Texas Instruments | 3.436 | 296-19876-1-ND | €2.53000 | Similar |


