
TFF11105HN/N1,118 | |
|---|---|
DigiKey Part Number | TFF11105HN/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF11105HN/N1,118 |
Description | IC CLK/FREQ GENERATOR 24-VFQFN |
Customer Reference | |
Detailed Description | Ku band VSAT applications Clock/Frequency Generator IC 10.8GHz 1 Output 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer NXP USA Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 10.8GHz |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ku band VSAT applications | Package / Case 24-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 24-HVQFN (4x4) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €7.85308 | €47,118.48 |
| Unit Price without VAT: | €7.85308 |
|---|---|
| Unit Price with VAT: | €9.42370 |

