
TFF1024HN/N1,115 | |
|---|---|
DigiKey Part Number | 568-TFF1024HN/N1,115TR-ND - Tape & Reel (TR) 568-TFF1024HN/N1,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFF1024HN/N1,115 |
Description | IC KU BAND VSAT APP 16-VFQFN |
Customer Reference | |
Detailed Description | Ku band VSAT applications IC 2.15MHz 1 Output 16-DHVQFN (2.5x3.5) |
EDA/CAD Models | TFF1024HN/N1,115 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 2.15MHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ku band VSAT applications | Package / Case 16-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 10 | €6.53500 | €65.35 |
| 25 | €6.07080 | €151.77 |
| 100 | €5.56000 | €556.00 |
| 250 | €5.36044 | €1,340.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.60015 | €13,800.45 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.08000 |

